2015-2X17CD vs M20-078051T1745 feature comparison

2015-2X17CD Oupiin

Buy Now Datasheet

M20-078051T1745 Harwin

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer OUPIIN AMERICA INC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.196 inch 0.2 inch
Body Depth 0.1 inch 0.201 inch
Body Length 1.7 inch 1.7 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.1054 mm
Plating Thickness 5u inch
Rated Current (Signal) 1 A 1 A
Terminal Pitch 2.54 mm
Total Number of Contacts 34 34
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Dielectric Withstanding Voltage 500VAC V
Durability 300 Cycles
Insulator Color BLACK
Mounting Type BOARD
Reference Standard UL
Termination Type SURFACE MOUNT

Compare 2015-2X17CD with alternatives

Compare M20-078051T1745 with alternatives