2015-2X17CD vs HPH2-A1-34-SG-SMT-P-PP-T/R feature comparison

2015-2X17CD Oupiin

Buy Now Datasheet

HPH2-A1-34-SG-SMT-P-PP-T/R Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OUPIIN AMERICA INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.196 inch 0.134 inch
Body Depth 0.1 inch 0.115 inch
Body Length 1.7 inch 0.85 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Tin (Sn) TIN OVER COPPER
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.1054 mm 4.2672 mm
Plating Thickness 5u inch FLASH inch
Rated Current (Signal) 1 A 1 A
Terminal Pitch 2.54 mm 1.27 mm
Total Number of Contacts 34 34
Base Number Matches 1 1
Board Mounting Option PEG
Dielectric Withstanding Voltage 300VAC V
Insulator Color BLACK
Mounting Type BOARD
Reference Standard UL
Termination Type SURFACE MOUNT

Compare 2015-2X17CD with alternatives

Compare HPH2-A1-34-SG-SMT-P-PP-T/R with alternatives