M20-078051T1745 vs 359-2-034-0-T-XS0-2130 feature comparison

M20-078051T1745 Harwin

Buy Now Datasheet

359-2-034-0-T-XS0-2130 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC MPE GARRY GMBH
Reach Compliance Code compliant compliant
Additional Feature ROHS COMPLIANT
Body Breadth 0.2 inch 0.125 inch
Body Depth 0.201 inch 0.256 inch
Body Length 1.7 inch 0.669 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 350VAC V
Durability 300 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 34 34
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing .9906 mm
Terminal Length 0.307 inch
Terminal Pitch 0.9906 mm

Compare M20-078051T1745 with alternatives

Compare 359-2-034-0-T-XS0-2130 with alternatives