2012-470J
vs
LCHF0805-47NJ
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
API DELEVAN
|
INDUCTOR SUPPLY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Base Number Matches |
1
|
1
|
DC Resistance |
|
0.7 Ω
|
Inductance-Nom (L) |
|
0.047 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Current-Max |
|
0.3 A
|
Self Resonance Frequency |
|
1200 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Special Feature |
|
MULTILAYER
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
5%
|
|
|
|
Compare 2012-470J with alternatives
Compare LCHF0805-47NJ with alternatives