LCHF0805-47NJ
vs
L-15C47NJV6E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
INDUCTOR SUPPLY INC
JOHANSON DIELECTRICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
0.7 Ω
0.7 Ω
Inductance-Nom (L)
0.047 µH
0.047 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
1200 MHz
1200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
MULTILAYER
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Core Material
CERAMIC
JESD-609 Code
e3
Quality Factor-Min (at L-nom)
18
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Test Frequency
100 MHz
Compare LCHF0805-47NJ with alternatives
Compare L-15C47NJV6E with alternatives