LCHF0805-47NJ
Inductor Supply Inc
Description: General Purpose Inductor, 0.047uH, 5%, 1 Element, SMD

Overview of LCHF0805-47NJ by Inductor Supply Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1515SQ-47NJEB Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1614, HALOGEN FREE, ROHS COMPLIANT
1111SQ-47NJEC Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, Air-Core, 1311,
1812SMS-47NJLB Coilcraft Inc General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT

CAD Models for LCHF0805-47NJ by Inductor Supply Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCHF0805-47NJ by Inductor Supply Inc

LCHF0805-47NJ
Inductor Supply Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INDUCTOR SUPPLY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.7 Ω
Inductance-Nom (L)
0.047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
0.3 A
Self Resonance Frequency
1200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
MULTILAYER
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. LCHF0805-47NJ
    Inductor Supply Inc
    General Purpose Inductor, 0.047uH, 5%, 1 Element, SMD
    VS

Alternate Parts for LCHF0805-47NJ

This table gives cross-reference parts and alternative options found for LCHF0805-47NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCHF0805-47NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2012-470J General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD API Delevan LCHF0805-47NJ vs 2012-470J
L-15C47NJT4E General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 Johanson Technology Inc LCHF0805-47NJ vs L-15C47NJT4E
L-15C47NJ-E General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc LCHF0805-47NJ vs L-15C47NJ-E
L-15C47NJT4E 1 ELEMENT, 0.047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 Johanson Dielectrics Inc LCHF0805-47NJ vs L-15C47NJT4E
L-15C47NJV6E 1 ELEMENT, 0.047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Johanson Dielectrics Inc LCHF0805-47NJ vs L-15C47NJV6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCHF0805-47NJ by Inductor Supply Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCHF0805-47NJ by Inductor Supply Inc

Select Manufacturer
Which Manufacturer of LCHF0805-47NJ would you like to use for your alert(s)?
  • Please alert me when LCHF0805-47NJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCHF0805-47NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCHF0805-47NJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCHF0805-47NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCHF0805-47NJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCHF0805-47NJ by Inductor Supply Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: