2006R-05TW-L vs JS-1261R-05 feature comparison

2006R-05TW-L Ratioplast Electronics

Buy Now Datasheet

JS-1261R-05 Chyao Shiunn Electronic Industrial Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RATIOPLAST-ELECTRONICS CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.22 inch
Body Depth 0.346 inch 0.339 inch
Body Length 0.471 inch 0.549 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 800VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 4 A 2 A
Reference Standard UL UL
Terminal Length 0.126 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 5 5
Base Number Matches 1 2
Additional Feature PACKAGE 800PCS TAPE & REEL
Board Mounting Option SOLDER HOLDING POSTS
Body/Shell Style RECEPTACLE

Compare 2006R-05TW-L with alternatives

Compare JS-1261R-05 with alternatives