2006R-05TW-L
vs
802-80-056-30-480101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
PRECI-DIP SA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.157 inch
0.2 inch
Body Depth
0.346 inch
0.11 inch
Body Length
0.471 inch
2.8 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
4 A
3 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
5
56
Base Number Matches
1
1
Rohs Code
Yes
Durability
500 Cycles
Insulator Color
BLACK
Mating Contact Row Spacing
0.1 inch
PCB Contact Row Spacing
2.54 mm
Compare 2006R-05TW-L with alternatives
Compare 802-80-056-30-480101 with alternatives