2006R-05TW-L vs 7057055000 feature comparison

2006R-05TW-L Ratioplast Electronics

Buy Now Datasheet

7057055000 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RATIOPLAST-ELECTRONICS W+P PRODUCTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.087 inch
Body Depth 0.346 inch 0.146 inch
Body Length 0.471 inch 0.236 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON NI
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 150VDC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 4 A 1 A
Reference Standard UL UL
Terminal Length 0.126 inch
Terminal Pitch 2.0066 mm 0.9906 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 5 5
Base Number Matches 1 1
Body/Shell Style RECEPTACLE

Compare 2006R-05TW-L with alternatives

Compare 7057055000 with alternatives