2-1825955-2
vs
2-1825910-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks, 3 Days
16 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Actuator Color
WHITE
WHITE
Actuator Material
NYLON
NYLON
Body Breadth
5.99 mm
5.99 mm
Body Height
3.6 mm
3.61 mm
Body Length or Diameter
5.99 mm
5.99 mm
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
0.05 A
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Function
OFF-(ON)
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.568 N
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-35 °C
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Length
0.173 inch
Body Color
BLACK
Housing Material
NYLON
Compare 2-1825955-2 with alternatives
Compare 2-1825910-2 with alternatives