2-1825955-2 vs MJTP1119 feature comparison

2-1825955-2 TE Connectivity

Buy Now Datasheet

MJTP1119 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity Apem
Actuator Color WHITE
Actuator Material NYLON
Body Breadth 5.99 mm 7.2 mm
Body Height 3.6 mm 2.6 mm
Body Length or Diameter 5.99 mm 7.2 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@12VDC
Contact Function OFF-(ON)
Contact Voltage(DC)-Max 24 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 1.86 N
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Type PLUNGER TYPE
Contact Bounce Time-Max 10 ms
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare 2-1825955-2 with alternatives

Compare MJTP1119 with alternatives