1SS400GP vs S-L1SS400BST1G feature comparison

1SS400GP CHENMKO Enterprise Co Ltd

Buy Now Datasheet

S-L1SS400BST1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHENMKO ENTERPRISE CO LTD LESHAN RADIO CO LTD
Package Description HALOGEN AND LEAD FREE, SC-79, 2 PIN R-PBCC-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PBCC-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form FLAT NO LEAD
Terminal Position DUAL BOTTOM
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 0.5 A
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 0.1 µA
Reverse Test Voltage 80 V
Time@Peak Reflow Temperature-Max (s) 10

Compare 1SS400GP with alternatives

Compare S-L1SS400BST1G with alternatives