1SS400GP vs S-L1SS400T1G feature comparison

1SS400GP CHENMKO Enterprise Co Ltd

Buy Now Datasheet

S-L1SS400T1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHENMKO ENTERPRISE CO LTD LESHAN RADIO CO LTD
Package Description HALOGEN AND LEAD FREE, SC-79, 2 PIN R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare 1SS400GP with alternatives

Compare S-L1SS400T1G with alternatives