1SS390 vs 934055282115 feature comparison

1SS390 PanJit Semiconductor

Buy Now Datasheet

934055282115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer PAN JIT INTERNATIONAL INC NXP SEMICONDUCTORS
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.60
Breakdown Voltage-Min 35 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.2 pF 1.05 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.9 Ω
Diode Type PIN DIODE MIXER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.2 W 0.715 W
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE PLANAR DOPED BARRIER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SC-79
Frequency Band VERY HIGH FREQUENCY
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish TIN

Compare 1SS390 with alternatives

Compare 934055282115 with alternatives