1SS390 vs HSC277 feature comparison

1SS390 PanJit Semiconductor

Buy Now Datasheet

HSC277 Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC HITACHI LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.60
Breakdown Voltage-Min 35 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.2 pF 1.2 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.9 Ω
Diode Type PIN DIODE MIXER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 60 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W 0.15 W
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE PLANAR DOPED BARRIER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Forward Voltage-Max (VF) 1 V
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V

Compare 1SS390 with alternatives

Compare HSC277 with alternatives