934055282115 vs BA891,115 feature comparison

934055282115 NXP Semiconductors

Buy Now Datasheet

BA891,115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-79 SOD
Package Description ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.05 pF 1.05 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band VERY HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.715 W 0.715 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology PLANAR DOPED BARRIER PLANAR DOPED BARRIER
Terminal Finish TIN Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Manufacturer Package Code SOD523
Samacsys Manufacturer NXP
Forward Voltage-Max (VF) 1 V
Output Current-Max 0.1 A
Rep Pk Reverse Voltage-Max 35 V

Compare 934055282115 with alternatives

Compare BA891,115 with alternatives