1N969BT-12 vs 1N968AE3/TR feature comparison

1N969BT-12 ROHM Semiconductor

Buy Now Datasheet

1N968AE3/TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2 DO-7, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 750 Ω 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5.6 mA 6.2 mA
Base Number Matches 1 2
Rohs Code Yes
Dynamic Impedance-Max 25 Ω
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e3
Operating Temperature-Min -65 °C
Reference Voltage-Nom 20 V
Reverse Test Voltage 15.2 V
Terminal Finish MATTE TIN
Voltage Temp Coeff-Max 17.2 mV/°C
Voltage Tol-Max 10%

Compare 1N969BT-12 with alternatives

Compare 1N968AE3/TR with alternatives