1N969BT-12 vs 1N968 feature comparison

1N969BT-12 ROHM Semiconductor

Buy Now Datasheet

1N968 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD SEMITRONICS CORP
Package Description O-LALF-W2 O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-7
JESD-30 Code O-LALF-W2 O-XALF-W2
Knee Impedance-Max 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 5.6 mA 6.2 mA
Base Number Matches 1 27
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
Dynamic Impedance-Max 25 Ω
JESD-609 Code e0
Reference Voltage-Nom 20 V
Terminal Finish TIN LEAD
Voltage Tol-Max 20%

Compare 1N969BT-12 with alternatives

Compare 1N968 with alternatives