Part Details for 1N968AE3/TR by Microchip Technology Inc
Overview of 1N968AE3/TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N968AE3/TR
1N968AE3/TR CAD Models
1N968AE3/TR Part Data Attributes
|
1N968AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N968AE3/TR
Microchip Technology Inc
Zener Diode, 20V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 15.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 17.2 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 6.2 mA |
Alternate Parts for 1N968AE3/TR
This table gives cross-reference parts and alternative options found for 1N968AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N968AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N968 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 20V V(Z), 20%, 0.4W, Silicon, Unidirectional, | 1N968AE3/TR vs 1N968 |
1N969BHC | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N968AE3/TR vs 1N969BHC |
1N968 | ROHM Semiconductor | Check for Price | Zener Diode, 20V V(Z), 20%, 0.4W, Silicon, Unidirectional | 1N968AE3/TR vs 1N968 |
1N968BHO | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N968AE3/TR vs 1N968BHO |
MSP1N5745-1TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N968AE3/TR vs MSP1N5745-1TR |
1N968BHC | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N968AE3/TR vs 1N968BHC |
1N969BHE | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N968AE3/TR vs 1N969BHE |
MQ1N6009-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N968AE3/TR vs MQ1N6009-1E3TR |
JANS1N4991US | Microchip Technology Inc | Check for Price | Zener Diode, 240V V(Z), 5%, 5W, Silicon, Unidirectional | 1N968AE3/TR vs JANS1N4991US |
1N5251AT-12 | ROHM Semiconductor | Check for Price | Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | 1N968AE3/TR vs 1N5251AT-12 |