1N902 vs 1N5620UV feature comparison

1N902 Microsemi Corporation

Buy Now Datasheet

1N5620UV Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Package Description E-PALF-W2 O-LELF-R2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code E-PALF-W2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.01 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.1 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.3 µs 2 µs
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 1
Reference Standard MIL-19500

Compare 1N902 with alternatives

Compare 1N5620UV with alternatives