1N821ATA2
vs
1N821AE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-LALF-W2
HERMETIC SEALED, GLASS, DO-7, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
0.62 mV/°C
0.62 mV/°C
Voltage Tol-Max
5%
4.84%
Working Test Current
7.5 mA
Base Number Matches
2
2
Rohs Code
Yes
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
JEDEC-95 Code
DO-204AA
JESD-609 Code
e3
Terminal Finish
TIN
Compare 1N821ATA2 with alternatives
Compare 1N821AE3 with alternatives