1N821AE3
vs
1N821A(DO35)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, DO-7, 2 PIN
DO-35, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
26 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AA
DO-35
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.4 W
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
0.62 mV/°C
0.62 mV/°C
Voltage Tol-Max
4.84%
5%
Base Number Matches
2
1
Part Package Code
DO-35
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Qualification Status
Not Qualified
Compare 1N821AE3 with alternatives
Compare 1N821A(DO35) with alternatives