1N746CE3/TR vs JANHCA1N746C feature comparison

1N746CE3/TR Microsemi Corporation

Buy Now Datasheet

JANHCA1N746C Microsemi Corporation

Buy Now
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 S-XUUC-N1
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 8.2 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Tol-Max 2% 2%
Working Test Current 20 mA 31 mA
Base Number Matches 1 4
Reference Standard MIL-19500/115K

Compare 1N746CE3/TR with alternatives

Compare JANHCA1N746C with alternatives