JANHCA1N746C vs JANTX1N746C-1 feature comparison

JANHCA1N746C Microsemi Corporation

Buy Now

JANTX1N746C-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code S-XUUC-N1 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/115K MIL-19500/127
Reference Voltage-Nom 8.2 V 3.3 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 31 mA 20 mA
Base Number Matches 4 8
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-35

Compare JANHCA1N746C with alternatives

Compare JANTX1N746C-1 with alternatives