JANHCA1N746C vs 1N746C feature comparison

JANHCA1N746C Compensated Devices Inc

Buy Now Datasheet

1N746C onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC ON SEMICONDUCTOR
Reach Compliance Code unknown unknown
Diode Type ZENER DIODE ZENER DIODE
Qualification Status Not Qualified
Base Number Matches 4 21
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Dynamic Impedance-Max 28 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Reference Voltage-Nom 3.3 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 20 mA

Compare JANHCA1N746C with alternatives