1N6641U
vs
JANS1N6641US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX/METELICS INC
MICROCHIP TECHNOLOGY INC
Package Description
O-LALF-W2
SURFACE MOUNT PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
O-XELF-R2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Output Current-Max
0.3 A
0.3 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
10
1
Rohs Code
No
Factory Lead Time
32 Weeks
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
2.5 A
Number of Phases
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500/609D
Reverse Current-Max
0.1 µA
Compare 1N6641U with alternatives
Compare JANS1N6641US with alternatives