1N6641U vs JANTX1N6641US feature comparison

1N6641U Cobham Semiconductor Solutions

Buy Now Datasheet

JANTX1N6641US Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX/METELICS INC BKC SEMICONDUCTORS INC
Package Description O-LALF-W2 SURFACE MOUNT PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-XELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.3 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 6 10
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Number of Phases 1
Reference Standard MIL-19500/609D

Compare 1N6641U with alternatives

Compare JANTX1N6641US with alternatives