Part Details for JANS1N6641US by Microchip Technology Inc
Overview of JANS1N6641US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6641US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4578
|
Newark | 50V Signal Or Computer Diode Sq Tht D-5D Rohs Compliant: Yes |Microchip JANS1N6641US RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0000 / $78.4000 | Buy Now |
DISTI #
JANS1N6641US-ND
|
DigiKey | DIODE GEN PURP 50V 300MA D-5D Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4000 | Buy Now |
DISTI #
JANS1N6641US/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin MELF - Tape and Reel (Alt: JANS1N6641US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANS1N6641US
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin MELF - Bulk (Alt: JANS1N6641US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0000 / $78.4000 | Buy Now |
DISTI #
494-JANS1N6641US
|
Mouser Electronics | Small Signal Switching Diodes 50V Signal or Computer Diode SQ THT RoHS: Not Compliant | 0 |
|
$78.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.6000 / $183.0800 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$68.2900 / $80.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.6000 / $183.0800 | Buy Now |
Part Details for JANS1N6641US
JANS1N6641US CAD Models
JANS1N6641US Part Data Attributes
|
JANS1N6641US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6641US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6641US
This table gives cross-reference parts and alternative options found for JANS1N6641US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6641US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6641U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N6641US vs JANTXV1N6641U |
JANTX1N6641US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Bkc Semiconductors Inc | JANS1N6641US vs JANTX1N6641US |
JANTX1N6641 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JANS1N6641US vs JANTX1N6641 |
JAN1N6641US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N6641US vs JAN1N6641US |
1N6641U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | JANS1N6641US vs 1N6641U |
JANTXV1N6641US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANS1N6641US vs JANTXV1N6641US |
1N6641 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANS1N6641US vs 1N6641 |
1N6641US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | JANS1N6641US vs 1N6641US |
1N6641U | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Sensitron Semiconductors | JANS1N6641US vs 1N6641U |
JAN1N6641 | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JANS1N6641US vs JAN1N6641 |