1N6297A vs 1N6297A feature comparison

1N6297A EIC Semiconductor Inc

Buy Now Datasheet

1N6297A Frontier Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD FRONTIER ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 120 V
Clamping Voltage-Max 165 V 165 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 102 V 102 V
Surface Mount NO NO
Base Number Matches 3 1
Package Description O-PALF-W2
Breakdown Voltage-Max 126 V
Breakdown Voltage-Min 114 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N6297A with alternatives

Compare 1N6297A with alternatives