1N6297A vs 1N6298A feature comparison

1N6297A Sussex Semiconductor Inc

Buy Now Datasheet

1N6298A Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUSSEX SEMICONDUCTOR INC SOLID STATE DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 120 V
Clamping Voltage-Max 165 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 102 V 111 V
Surface Mount NO NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 38 39
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Max 137 V
Breakdown Voltage-Min 124 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 20 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL