1N6131A vs JANTXV1N6131 feature comparison

1N6131A STMicroelectronics

Buy Now Datasheet

JANTXV1N6131 Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS DEFENSE LOGISTICS AGENCY
Package Description GLASS, CB-431, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 115.5 V
Breakdown Voltage-Min 104 V 99.275 V
Breakdown Voltage-Nom 110 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 151 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code E-LALF-W2 O-XALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Rep Pk Reverse Voltage-Max 83.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Qualification Status Qualified

Compare 1N6131A with alternatives

Compare JANTXV1N6131 with alternatives