1N6131A vs JANSSP6131A feature comparison

1N6131A Sensitron Semiconductors

Buy Now Datasheet

JANSSP6131A Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 20 Weeks
Date Of Intro 1998-01-01
Breakdown Voltage-Min 104.5 V 104.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 151.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 83.6 V 86.6 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 11 1
Package Description O-LALF-W2
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Power Dissipation-Max 2 W
Terminal Finish TIN LEAD

Compare 1N6131A with alternatives

Compare JANSSP6131A with alternatives