1N6112A vs 1N6116A feature comparison

1N6112A Semtech Corporation

Buy Now Datasheet

1N6116A Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 24 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 17.1 V 25.7 V
Breakdown Voltage-Nom 18 V 27 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 25.1 V 37.4 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e2 e2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 2 2
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 13.7 V 20.6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN COPPER TIN COPPER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 15 15

Compare 1N6112A with alternatives

Compare 1N6116A with alternatives