1N5939B3P-TP-HF vs 1N5939B3P-BP-HF feature comparison

1N5939B3P-TP-HF Micro Commercial Components

Buy Now Datasheet

1N5939B3P-BP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Reference Voltage-Nom 39 V 39 V
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 9.6 mA 9.6 mA
Base Number Matches 1 1

Compare 1N5939B3P-TP-HF with alternatives

Compare 1N5939B3P-BP-HF with alternatives