1N5939B3P-BP-HF
vs
MV1N5939BGTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICROSEMI CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
1.5 W
Reference Voltage-Nom
39 V
39 V
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Voltage Tol-Max
5%
5%
Working Test Current
9.6 mA
9.6 mA
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5939B3P-BP-HF with alternatives
Compare MV1N5939BGTR with alternatives