1N5939B3P-BP-HF vs BZX85C39-BP feature comparison

1N5939B3P-BP-HF Micro Commercial Components

Buy Now Datasheet

BZX85C39-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1.3 W
Reference Voltage-Nom 39 V 39 V
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Voltage Tol-Max 5% 5.13%
Working Test Current 9.6 mA 6 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-41
Package Description O-XALF-W2
Pin Count 2
Additional Feature LOW NOISE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N5939B3P-BP-HF with alternatives

Compare BZX85C39-BP with alternatives