1N5939B3P-AP-HF vs 1N5939B3P-TP feature comparison

1N5939B3P-AP-HF Micro Commercial Components

Buy Now Datasheet

1N5939B3P-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Total Weight 329.894 329.894
Category CO2 Kg 8.7 8.7
CO2 2870.0778 2870.0778
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a) 7(a)
Candidate List Date 2024-06-27 2024-06-27
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 73 73
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Reference Voltage-Nom 39 V 39 V
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 9.6 mA 9.6 mA
Base Number Matches 1 1
Samacsys Description Zener Diodes
Samacsys Manufacturer MCC
Samacsys Modified On 2024-05-17 16:34:44
Dynamic Impedance-Max 45 Ω
Knee Impedance-Max 900 Ω
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.001 µA
Surface Mount NO
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N5939B3P-AP-HF with alternatives

Compare 1N5939B3P-TP with alternatives