1N5939B3P-AP-HF vs BZX85C39_T50A feature comparison

1N5939B3P-AP-HF Micro Commercial Components

Buy Now Datasheet

BZX85C39_T50A Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Reference Voltage-Nom 39 V 39 V
Technology ZENER ZENER
Terminal Finish MATTE TIN BRIGHT TIN
Voltage Tol-Max 5% 5%
Working Test Current 9.6 mA 6 mA
Base Number Matches 1 1
Part Package Code DO-41
Package Description GLASS PACKAGE-2
Pin Count 2
Dynamic Impedance-Max 45 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5939B3P-AP-HF with alternatives

Compare BZX85C39_T50A with alternatives