1N5939B3P-AP-HF vs MSP1N5939BPTR feature comparison

1N5939B3P-AP-HF Micro Commercial Components

Buy Now Datasheet

MSP1N5939BPTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 1.19 W
Reference Voltage-Nom 39 V 39 V
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Voltage Tol-Max 5% 20%
Working Test Current 9.6 mA 9.6 mA
Base Number Matches 1 1
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5939B3P-AP-HF with alternatives

Compare MSP1N5939BPTR with alternatives