1N5818
vs
CMS09(TE12L,Q)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.55 V
|
0.45 V
|
Non-rep Pk Forward Current-Max |
25 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 1N5818 with alternatives
Compare CMS09(TE12L,Q) with alternatives
-
CMS09(TE12L,Q) vs MA2HD08
-
CMS09(TE12L,Q) vs 1N5818W-W
-
CMS09(TE12L,Q) vs CPD76X-1N5818-WR
-
CMS09(TE12L,Q) vs FSL13S
-
CMS09(TE12L,Q) vs 1N5818W
-
CMS09(TE12L,Q) vs FM130-MH-H
-
CMS09(TE12L,Q) vs FM5818L-W
-
CMS09(TE12L,Q) vs LL5818F1
-
CMS09(TE12L,Q) vs CMS08(TE12L,Q)