1N5809
vs
JANTXV1N5809CB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLID STATE DEVICES INC
MICROSEMI CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Application
HYPER ULTRA FAST RECOVERY
ULTRA FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
6 A
3 A
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.04 µs
0.03 µs
Surface Mount
NO
NO
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
Package Description
HERMETIC SEALED, GLASS, E, 2 PIN
Pin Count
2
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
125 A
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
MIL-19500/742
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5809 with alternatives
Compare JANTXV1N5809CB with alternatives