1N5809 vs 1N5809R feature comparison

1N5809 Sussex Semiconductor Inc

Buy Now Datasheet

1N5809R Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SUSSEX SEMICONDUCTOR INC BKC SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 23 2
HTS Code 8541.10.00.80
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 6 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.03 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL