JANTXV1N5809CB
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN

Overview of JANTXV1N5809CB by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANTXV1N5809CB by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5809CB by Microsemi Corporation

JANTXV1N5809CB
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, E, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/742
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N5809CB
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN
    VS

Alternate Parts for JANTXV1N5809CB

This table gives cross-reference parts and alternative options found for JANTXV1N5809CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5809CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N5809CB Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JANTXV1N5809CB vs JANTX1N5809CB
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Solid State Devices Inc (SSDI) JANTXV1N5809CB vs 1N5809
JAN1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, Unitrode Corporation JANTXV1N5809CB vs JAN1N5809
SX5809 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, CASE 304, 2 PIN Sensitron Semiconductors JANTXV1N5809CB vs SX5809
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Semitronics Corp JANTXV1N5809CB vs 1N5809
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Micross Components JANTXV1N5809CB vs JANTXV1N5809
JANS1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon Solid State Devices Inc (SSDI) JANTXV1N5809CB vs JANS1N5809
JANTX1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, General Instrument Corp JANTXV1N5809CB vs JANTX1N5809
JANTX1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation JANTXV1N5809CB vs JANTX1N5809
JAN1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, G112, 2 PIN Micross Components JANTXV1N5809CB vs JAN1N5809
Part Number Description Manufacturer Compare
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Semitronics Corp JANTXV1N5809CB vs 1N5809
1N5809-TR Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JANTXV1N5809CB vs 1N5809-TR
JANTX1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, Unitrode Corporation JANTXV1N5809CB vs JANTX1N5809
JANTX1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JANTXV1N5809CB vs JANTX1N5809
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation JANTXV1N5809CB vs JANTXV1N5809
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Unitrode Corp (RETIRED) JANTXV1N5809CB vs 1N5809
1N5809CB Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JANTXV1N5809CB vs 1N5809CB
JANS1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N5809CB vs JANS1N5809
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corporation JANTXV1N5809CB vs JANTXV1N5809
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5809CB vs JANTXV1N5809

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5809CB by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5809CB by Microsemi Corporation

  • Please alert me when JANTXV1N5809CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N5809CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5809CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N5809CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5809CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5809CB by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: