1N5355A/TR8 vs 1N5355AE3/TR13 feature comparison

1N5355A/TR8 Microchip Technology Inc

Buy Now Datasheet

1N5355AE3/TR13 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, T-18, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks 20 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 18 V 18 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 65 mA 65 mA
Base Number Matches 1 1
Dynamic Impedance-Max 2.5 Ω
JEDEC-95 Code DO-201AE
Knee Impedance-Max 75 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-STD-750
Reverse Current-Max 0.5 µA
Reverse Test Voltage 13.7 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5355A/TR8 with alternatives

Compare 1N5355AE3/TR13 with alternatives