1N5355A/TR8
vs
1N5355A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
End Of Life
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
GALAXY SEMI-CONDUCTOR CO LTD
Package Description
PLASTIC, T-18, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
20 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
18 V
18 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
5%
Working Test Current
65 mA
65 mA
Base Number Matches
2
16
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
2.5 Ω
Peak Reflow Temperature (Cel)
260
Compare 1N5355A/TR8 with alternatives
Compare 1N5355A with alternatives