1N5308 vs JANS1N5308-1 feature comparison

1N5308 Solitron Devices Inc

Buy Now Datasheet

JANS1N5308-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SOLITRON DEVICES INC AEROFLEX/METELICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 320000 Ω
JESD-609 Code e0
Limiting Voltage-Max 2.15 V 2.15 V
Number of Elements 1 1
Power Dissipation-Max 0.6 W 0.5 W
Regulation Current-Nom (Ireg) 2.7 mA 2.7 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 24 8
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
JEDEC-95 Code DO-7
JESD-30 Code O-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology FIELD EFFECT
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5308 with alternatives