1N5308 vs JANHCA1N5308 feature comparison

1N5308 Micrometrics Inc

Buy Now Datasheet

JANHCA1N5308 Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROMETRICS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 320000 Ω
Limiting Voltage-Max 2.15 V 2.15 V
Power Dissipation-Max 0.6 W 0.5 W
Regulation Current-Nom (Ireg) 2.7 mA 2.7 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Base Number Matches 24 4
Package Description HERMETIC SEALED, DIE-2
Case Connection CATHODE
Configuration SINGLE
JESD-30 Code S-XXUC-N2
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Qualification Status Qualified
Reference Standard MIL-19500/463G
Technology FIELD EFFECT
Terminal Form NO LEAD
Terminal Position UNSPECIFIED

Compare JANHCA1N5308 with alternatives