1N5308
vs
1N5308-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SOLITRON DEVICES INC
VPT COMPONENTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
320000 Ω
JESD-609 Code
e0
Limiting Voltage-Max
2.15 V
2.15 V
Number of Elements
1
1
Power Dissipation-Max
0.6 W
0.5 W
Regulation Current-Nom (Ireg)
2.7 mA
2.7 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
24
7
Additional Feature
HIGH SOURCE IMPEDANCE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5308 with alternatives