1N5285-PBF vs CNS1N5285 feature comparison

1N5285-PBF Digitron Semiconductors

Buy Now Datasheet

CNS1N5285 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 S-XUUC-N1
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.475 W
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code DIE
Package Description DIE-1
Pin Count 1
HTS Code 8541.10.00.40
JESD-609 Code e0
Knee Impedance-Max 1950000 Ω
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 1N5285-PBF with alternatives

Compare CNS1N5285 with alternatives