Part Details for CNS1N5285 by Microsemi Corporation
Overview of CNS1N5285 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNS1N5285
CNS1N5285 CAD Models
CNS1N5285 Part Data Attributes
|
CNS1N5285
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CNS1N5285
Microsemi Corporation
Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DIE-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1950000 Ω | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.475 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.27 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CNS1N5285
This table gives cross-reference parts and alternative options found for CNS1N5285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNS1N5285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5285 | Motorola Semiconductor Products | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-204AA | CNS1N5285 vs JANTXV1N5285 |
JANTX1N5285-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | CNS1N5285 vs JANTX1N5285-1 |
JAN1N5285 | CRYSTALONICS Inc | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CNS1N5285 vs JAN1N5285 |
1N5285BKPBFREE | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, | CNS1N5285 vs 1N5285BKPBFREE |
JANTX1N5285-1 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 | CNS1N5285 vs JANTX1N5285-1 |
JANKC1N5285 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DIE-1 | CNS1N5285 vs JANKC1N5285 |